Molex QF-50 Series Straight Through Hole PCB Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
670-6206
Mfr. Part No.:
90571-1201
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

QF-50

Pitch

2.54mm

Number of Contacts

20

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

1.0A

Series Number

90571

Voltage Rating

250.0 V

COO (Country of Origin):
IE