Molex SPOX Series Straight Through Hole Pin Header, 8 Contact(s), 5.08mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 670-5275
- Mfr. Part No.:
- 10-32-1081
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 670-5275
- Mfr. Part No.:
- 10-32-1081
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | SPOX | |
| Pitch | 5.08mm | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Current Rating | 7.0A | |
| Series Number | 5281 | |
| Voltage Rating | 250.0 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series SPOX | ||
Pitch 5.08mm | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Current Rating 7.0A | ||
Series Number 5281 | ||
Voltage Rating 250.0 V | ||
- COO (Country of Origin):
- JP
