Molex, MLX Male Connector Housing, 6.35 mm Pitch, 12 Way, 4 Row Straight

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£5.72

(exc. VAT)

£6.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 20 July 2026
  • Plus 340 unit(s) shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 190£0.572£5.72
200 - 740£0.458£4.58
750 - 2990£0.439£4.39
3000 - 5990£0.418£4.18
6000 +£0.408£4.08

*price indicative

Packaging Options:
RS Stock No.:
670-4051
Distrelec Article No.:
304-62-257
Mfr. Part No.:
50-84-1120
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

12

Product Type

Connector Housing

Number of Rows

4

Pitch

6.35mm

Connector Gender

Male

Mount Type

Cable

Orientation

Straight

Housing Material

Nylon

Standards/Approvals

No

Series

MLX

COO (Country of Origin):
IN

Plug Housings, 42021 Series


Use with 42024 Series terminals typical stock number 670-4196

Molex MLX Series (0.084in./2.13mm Ø)


Note

For Reference only: mates with 42002 and 43255 Series headers and 42022 Series receptacles, use with 42023 Series terminals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy