Molex Milli-Grid Series Straight Surface Mount PCB Header, 14 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 670-1080
- Mfr. Part No.:
- 87832-1421
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 670-1080
- Mfr. Part No.:
- 87832-1421
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Milli-Grid | |
| Pitch | 2.0mm | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 2.0A | |
| Series Number | 87832 | |
| Voltage Rating | 125.0 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Milli-Grid | ||
Pitch 2.0mm | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Current Rating 2.0A | ||
Series Number 87832 | ||
Voltage Rating 125.0 V | ||
