Molex Milli-Grid Series Straight Surface Mount PCB Header, 8 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
670-1033
Mfr. Part No.:
87832-0811
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Milli-Grid

Pitch

2.0mm

Number of Contacts

8

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Brass

Contact Plating

Gold

Current Rating

2.0A

Series Number

87832

Voltage Rating

125.0 V

COO (Country of Origin):
SG

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy