Molex Micro-Fit 3.0 Series Straight Through Hole PCB Header, 12 Contact(s), 3.0mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 670-0481
- Mfr. Part No.:
- 43045-1225
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 670-0481
- Mfr. Part No.:
- 43045-1225
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Micro-Fit 3.0 | |
| Pitch | 3.0mm | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Current Rating | 5.0A | |
| Series Number | 43045 | |
| Voltage Rating | 250.0 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Micro-Fit 3.0 | ||
Pitch 3.0mm | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Current Rating 5.0A | ||
Series Number 43045 | ||
Voltage Rating 250.0 V | ||
