TE Connectivity Circular Connector, 9 Contacts, Cable, Socket, Female, CPC Series

Subtotal (1 unit)*

£6.76

(exc. VAT)

£8.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 74 unit(s) ready to ship from another location
  • Plus 712 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.76

*price indicative

Packaging Options:
RS Stock No.:
669-3197
Distrelec Article No.:
144-57-891
Mfr. Part No.:
183079-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Product Type

Circular Connector

Mount Type

Cable

Current

13A

Plug/Socket

Socket

Contact Gender

Female

Series

CPC

Orientation

Straight

Shell Size

13 mm

Minimum Operating Temperature

-55°C

Mating Type

Keyed

Housing Material

Nylon

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

COO (Country of Origin):
IT

Cable Mount Shells Series 1 & 2


From TE Connectivity, a selection of cable mount shells from series 1 and 2 of the CPC (Circular Plastic Connector) range. The rugged connectors are designed to provide a reliable and convenient connection system suited to industrial, process control and transportation applications.

The threaded cable connectors mate with a panel or free-hanging receptacles providing endless connection possibilities. With a positive lock feature and knurled coupling ring the robust CPC connector’s mate tightly preventing accidental disengagement.

The CPC series of crimp connectors can be quickly assembled on site and in the field. Crimp contacts are easily are removed if damaged, which supports rapid repair eliminating valuable down time in the field.

Series 1


Series 1 - Standard density. Specifically designed for signal and low current applications. Series 1 connectors are available in 4-37 pole with signals up to 13A.

Series 1 accepts size 16 MultiMate pin and socket contacts – See Instruction sheet for full list of compatible connector contacts.

Series 2


Series 2 - High density. Designed for applications requiring a larger number of contact density in one shell. Series 2 connectors are available in 8-63 pole with signals up to 7.5A.

Series 2 accepts size 20 DF/DM contacts - See Instruction sheet for full list of compatible connector contacts.

Features and Benefits


• Built-in pin and socket protection.

• UL 94V-0 rated and manufactured from stabilized, heat resistant, self-extinguishing thermoplastic materials.

• Quick connect/disconnect features saves valuable assembly time.

• Lightweight, all plastic connector less expensive than metal connectors.

• Rugged and reliable.

• Resistant to vibration and shock.

Applications


The CPC series can be used in almost any industrial application where an effective signal solution is required. Some of the most common are;

• Rail and transit vehicles and systems

• Lighting and signage

• HVAC and commercial building equipment

• Motor vehicles - bus, truck off-road and recreational, Agricultural machinery, construction equipment

• Industrial machinery, Industrial automation, and material handling equipment

• Instrumentation and testing

• Automation systems

Environment


The CPC series of circular connectors are ideal for harsh environments. Manufactured from high-grade engineering materials with UL94V-O stabilized heat resistant housings.

FAQ


Q - Are the circular connectors repairable?

A – Yes, contacts are removable. A replaceable coupling ring makes field repair easy.

Q – How robust are they?

A - The CPC range of circular connectors from TE connectivity are manufactured from high-grade materials. They are highly resistant to shock and vibration.

TE Connectivity CPC Plastic Series 1, 2 and 3


Related links