Molex SlimStack Series Straight Surface Mount PCB Header, 26 Contact(s), 0.4mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
668-9359
Mfr. Part No.:
502430-2610
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

SlimStack

Pitch

0.4mm

Number of Contacts

26

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Series Number

502430

Current Rating

300.0mA

Voltage Rating

50.0 V

COO (Country of Origin):
JP