Phoenix Contact PST 1.0/13-3.5 Series Pluggable Terminal Block, 13-Contact, 3.5 mm Pitch, 1 Row, 1945203

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£0.87

(exc. VAT)

£1.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 47 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£0.87
25 - 74£0.83
75 +£0.81

*price indicative

RS Stock No.:
648-8349
Mfr. Part No.:
1945203
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

13

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Male

Orientation

Straight

Colour

Black

Wire Connection Method

Solder

Voltage

400V

Length

2.8mm

Width

45.5mm

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

Depth

13mm

Series

PST 1.0/13-3.5

COO (Country of Origin):
DE

Phoenix Contact COMBICON Compact PST 3.5mm Terminal Block Pin Headers


2-part 3.5mm pitch terminal blocks that may be fitted in a horizontal or vertical plane to a PCB

Rated at 6A/160V for solid and flexible wires of 0.2 to 1.5mm² csa (26-16awg)

Flammability rating UL94V-0

The 16-way pin strip may be snapped to the number of ways required

A 5.00mm pitch variant is also available see stock no. 468-0919

Phoenix Contact COMBICON 3.5mm Two Part Terminal Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy