Phoenix Contact

Stock information currently inaccessible
RS Stock No.:
648-8030
Mfr. Part No.:
1804836
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

COMBICON PC

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Phoenix Contact PCB header has rated voltage 630 V, 20 A nominal current and tin contact surface, wave soldering mounting with green color.

Linear pinning

Without mounting flange

Copper alloy contact material

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy