Hirose HIF3H Series Straight Through Hole PCB Header, 34 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 646-5239
- Mfr. Part No.:
- HIF3H-34PB-2.54DSA(61)
- Brand:
- Hirose
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 646-5239
- Mfr. Part No.:
- HIF3H-34PB-2.54DSA(61)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | HIF3H | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series HIF3H | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 300V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Hirose 2.54mm HIF3H Board to Board PCB Pin Header
HIF3FH series 2.54mm PCB board to board shrouded pin header connectors made from black UL94V-0 PBT with selective gold plated contacts. These HIF3FH series PCB board to board pin headers are available as right angle or vertical PCB mount, a wire wrap termination version is also available (stock number 896-1130) Typical applications for these HIF3F board to board PCB headers include computers, termination equipment, electronic equipment and office automation machines.
Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors
Related links
- Hirose HIF3H Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3H Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3H Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3H Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3H Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3H Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3H Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3H Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
