Hirose A2 Series Straight Through Hole Pin Header, 17 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 646-4393
- Mfr. Part No.:
- A2-17PA-2.54DSA(71)
- Brand:
- Hirose
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 646-4393
- Mfr. Part No.:
- A2-17PA-2.54DSA(71)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | A2 | |
| Pitch | 2.54mm | |
| Number of Contacts | 17 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Current Rating | 3.0A | |
| Voltage Rating | 200.0 V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series A2 | ||
Pitch 2.54mm | ||
Number of Contacts 17 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Current Rating 3.0A | ||
Voltage Rating 200.0 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
