KEL Corporation 8800 Series Straight Through Hole PCB Header, 32 Contact(s), 1.27mm Pitch, 2 Row(s)

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
637-7362
Mfr. Part No.:
8811-032-170S-F
Brand:
KEL Corporation
Find similar products by selecting one or more attributes.
Select all

Brand

KEL Corporation

Series

8800

Pitch

1.27mm

Number of Contacts

32

Number of Rows

2

Body Orientation

Straight

Mounting Type

Through Hole

Connector System

Board to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

500.0mA

RoHS Status: Not Applicable

COO (Country of Origin):
JP