KEL Corporation 8800 Series Straight Through Hole PCB Header, 30 Contact(s), 1.27mm Pitch, 2 Row(s)
- RS Stock No.:
- 637-7356
- Mfr. Part No.:
- 8811-030-170S-F
- Brand:
- KEL Corporation
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 637-7356
- Mfr. Part No.:
- 8811-030-170S-F
- Brand:
- KEL Corporation
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEL Corporation | |
| Series | 8800 | |
| Pitch | 1.27mm | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 500mA | |
| Select all | ||
|---|---|---|
Brand KEL Corporation | ||
Series 8800 | ||
Pitch 1.27mm | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Current Rating 500mA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
