JAE IL-AG5 Series Straight Through Hole PCB Header, 16 Contact(s), 2.5mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
632-3854
Mfr. Part No.:
IL-AG5-16P-D3T2A
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Series

IL-AG5

Pitch

2.5mm

Number of Contacts

16

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Current Rating

3.0A

RoHS Status: Not Applicable

COO (Country of Origin):
JP

Straight Pin Header 2 Row Standard pin contact


JAE IL-AG5 Series Automotive Connectors


Designed for automotive instrument panel applications

Mechanical lock assures positive mating

Unique housing configuration helps prevent mismating

Double lock mechanism prevents dislodging of contacts

A polarized version is available (for single row, 5 and 6 contacts only)

High reliable socket contacts

Simplified crimp-type termination

Note

For suitable socket see 690-9805 and range, for pin contacts see, for example, stock no. 690-9896