JAE IL-AG5 Series Straight Through Hole PCB Header, 6 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

Image representative of range

Stock information currently inaccessible
RS Stock No.:
632-3810
Mfr. Part No.:
IL-AG5-6P-S3T2
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Series

IL-AG5

Pitch

2.5mm

Number of Contacts

6

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

3.0A

RoHS Status: Not Applicable

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy