Hirose DF12 Series Straight Surface Mount PCB Header, 80 Contact(s), 0.5mm Pitch, 2 Row(s)
- RS Stock No.:
- 623-2641
- Mfr. Part No.:
- DF12(3.0)-80DP-0.5V(86)
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 623-2641
- Mfr. Part No.:
- DF12(3.0)-80DP-0.5V(86)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF12 | |
| Pitch | 0.5mm | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Mounting Type | Surface Mount | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 300mA | |
| Voltage Rating | 50 V ac | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF12 | ||
Pitch 0.5mm | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Mounting Type Surface Mount | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current Rating 300mA | ||
Voltage Rating 50 V ac | ||
