Hirose DF13 Series Right Angle Surface Mount PCB Header, 5 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
623-2247
Mfr. Part No.:
DF13-5P-1.25H(20)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF13

Pitch

1.25mm

Number of Contacts

5

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

1A

Voltage Rating

150 V ac

Priced to Clear

Yes

COO (Country of Origin):
JP

Approvals

UL94V-0