Hirose HIF3BD Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Image representative of range

Stock information currently inaccessible
RS Stock No.:
608-3859
Mfr. Part No.:
HIF3BD-10PA-2.54DS
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

HIF3BD

Pitch

2.54mm

Number of Contacts

10

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

1.0A

Voltage Rating

200.0 V

COO (Country of Origin):
MY