Hirose FX2 Series PCB Header, 80 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 608-3001
- Mfr. Part No.:
- FX2-80P-1.27SV(71)
- Brand:
- Hirose
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 608-3001
- Mfr. Part No.:
- FX2-80P-1.27SV(71)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | FX2 | |
| Product Type | PCB Header | |
| Current | 500.0 | |
| Pitch | 1.27mm | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series FX2 | ||
Product Type PCB Header | ||
Current 500.0 | ||
Pitch 1.27mm | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
Related links
- Hirose FX2 Series Right Angle Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Hirose FX2 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Hirose FX2 Series PCB Header 640 μm Pitch Shrouded
- Hirose FX2 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Hirose FX2 Series PCB Header 1.27 mm Pitch Shrouded
- Hirose FX2 Series PCB Header 1.27 mm Pitch Shrouded
- Hirose FX2 Series PCB Header 1.27 mm Pitch Shrouded
- Hirose FX2 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
