Hirose FX2 Series Right Angle Through Hole PCB Header, 32 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 608-2840
- Mfr. Part No.:
- FX2-32P-1.27DS(71)
- Brand:
- Hirose
Stock information currently inaccessible
- RS Stock No.:
- 608-2840
- Mfr. Part No.:
- FX2-32P-1.27DS(71)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | FX2 | |
| Pitch | 1.27mm | |
| Number of Contacts | 32 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 500.0mA | |
| Voltage Rating | 125.0 V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series FX2 | ||
Pitch 1.27mm | ||
Number of Contacts 32 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Current Rating 500.0mA | ||
Voltage Rating 125.0 V | ||
- COO (Country of Origin):
- JP
