Hirose FunctionMAX FX8 Series PCB Header, 60 Contact(s), 600 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 608-2339
- Mfr. Part No.:
- FX8-60P-SV(91)
- Brand:
- Hirose
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 608-2339
- Mfr. Part No.:
- FX8-60P-SV(91)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | FunctionMAX FX8 | |
| Product Type | PCB Header | |
| Current | 400.0 | |
| Pitch | 600μm | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series FunctionMAX FX8 | ||
Product Type PCB Header | ||
Current 400.0 | ||
Pitch 600μm | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Voltage 100V | ||
- COO (Country of Origin):
- ID
Related links
- Hirose FunctionMAX FX8 Series Straight Surface PCB Header 600 μm Pitch Shrouded
- Hirose FunctionMAX FX8 Series Straight Surface PCB Header 600 μm Pitch Shrouded
- Hirose FunctionMAX FX8 Series Straight Surface PCB Header 600 μm Pitch Shrouded
- Hirose FunctionMAX FX8 Series Straight Surface PCB Header 600 μm Pitch Shrouded
- Hirose FunctionMAX FX8C Series Straight Surface PCB Header 600 μm Pitch Shrouded
- Hirose FunctionMAX FX8 Series Straight Surface PCB Socket 1 Row, 600 μm Pitch Solder
- Hirose FunctionMAX FX8 Series Straight Surface PCB Socket 1 Row, 600 μm Pitch Solder
- Hirose FunctionMAX FX8C Series Straight Surface PCB Header 600 μm Pitch Shrouded
