Hirose HIF6 Series Right Angle Through Hole PCB Header, 60 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 608-0850
- Mfr. Part No.:
- HIF6-60PA-1.27DS(71)
- Brand:
- Hirose
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 608-0850
- Mfr. Part No.:
- HIF6-60PA-1.27DS(71)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | HIF6 | |
| Pitch | 2.54mm | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Current Rating | 500.0mA | |
| Voltage Rating | 125.0 V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series HIF6 | ||
Pitch 2.54mm | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Current Rating 500.0mA | ||
Voltage Rating 125.0 V | ||
- COO (Country of Origin):
- JP
