Hirose HIF6 Series Straight Through Hole PCB Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Image representative of range

Stock information currently inaccessible
RS Stock No.:
608-0800
Mfr. Part No.:
HIF6-20PA-1.27DSA(71)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

HIF6

Pitch

2.54mm

Number of Contacts

20

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Current Rating

500mA

Voltage Rating

125 V ac

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy