Hirose DF3 Series Straight Through Hole PCB Header, 14 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

Image representative of range

Stock information currently inaccessible
RS Stock No.:
605-7125
Mfr. Part No.:
DF3A-14P-2DSA
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF3

Pitch

2.0mm

Number of Contacts

14

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Board to Board, Wire to Board

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

3.0A

Voltage Rating

250.0 V

RoHS Status: Not Applicable

COO (Country of Origin):
JP