KEL Corporation 8931E Series Right Angle Through Hole PCB Header, 68 Contact(s), 1.27mm Pitch, 2 Row(s)

Image representative of range

Stock information currently inaccessible
RS Stock No.:
603-0158
Mfr. Part No.:
8931E-068-178L-F
Brand:
KEL Corporation
Find similar products by selecting one or more attributes.
Select all

Brand

KEL Corporation

Series

8931E

Pitch

1.27mm

Number of Contacts

68

Number of Rows

2

Body Orientation

Right Angle

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

500mA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy