JST NH Series Right Angle Through Hole Pin Header, 15 Contact(s), 2.5mm Pitch, 1 Row(s), Unshrouded

Stock information currently inaccessible
RS Stock No.:
546-8681
Mfr. Part No.:
BS15P-SHF-1AA (LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

NH

Pitch

2.5mm

Number of Contacts

15

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

3.0A

Voltage Rating

250.0 V

COO (Country of Origin):
JP