TE Connectivity MICTOR Series Straight Surface Mount PCB Header, 114 Contact(s), 0.64mm Pitch, 2 Row(s)

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
534-2185
Mfr. Part No.:
1-5767007-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MICTOR

Pitch

0.64mm

Number of Contacts

114

Number of Rows

2

Body Orientation

Straight

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

1.0A

Voltage Rating

30.0 V

COO (Country of Origin):
US