Phoenix Contact COMBICON PC Series Right Angle Through Hole PCB Header, 3 Contact(s), 10.16mm Pitch, 1 Row(s)
- RS Stock No.:
- 493-2771
- Mfr. Part No.:
- 1913727
- Brand:
- Phoenix Contact
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 493-2771
- Mfr. Part No.:
- 1913727
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | COMBICON PC | |
| Pitch | 10.16mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 5.0A | |
| Voltage Rating | 600.0 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series COMBICON PC | ||
Pitch 10.16mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 5.0A | ||
Voltage Rating 600.0 V | ||
Non Compliant
- COO (Country of Origin):
- DE
