Weidmuller OMNIMATE SV Series Right Angle Through Hole PCB Terminal Block, 12 Contact(s), 7.62mm Pitch, 1 Row(s),

Stock information currently inaccessible
RS Stock No.:
493-1526
Mfr. Part No.:
SV 7.62HP/02/90G 3.5SN BK BX - 1930270000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Series

OMNIMATE SV

Pitch

7.62mm

Number of Contacts

12

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

41A

Voltage Rating

800 V

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy