JAE IL-G Series Straight Through Hole PCB Header, 12 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 490-6621
- Mfr. Part No.:
- IL-G-12P-S3T2-SA
- Brand:
- JAE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-6621
- Mfr. Part No.:
- IL-G-12P-S3T2-SA
- Brand:
- JAE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Series | IL-G | |
| Pitch | 2.5mm | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Current Rating | 3.0A | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Series IL-G | ||
Pitch 2.5mm | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Current Rating 3.0A | ||
- COO (Country of Origin):
- JP
