Samtec Straight Surface Mount PCB Socket, 80 Contact(s), 0.8mm Pitch, 2 Row(s)

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
481-4623
Mfr. Part No.:
BSE-040-01-L-D-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Pitch

0.8mm

Number of Contacts

80

Number of Rows

2

Body Orientation

Straight

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Phosphor Bronze

Current Rating

2A

Voltage Rating

225 V ac