Weidmuller OMNIMATE SL Series Straight Through Hole PCB Header, 15 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded

Image representative of range

Stock information currently inaccessible
RS Stock No.:
472-7838
Mfr. Part No.:
1523160000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Series

OMNIMATE SL

Pitch

5.08mm

Number of Contacts

15

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Current Rating

15.0A

Voltage Rating

300.0 V

COO (Country of Origin):
DE

Approvals

UL (E 60693); CSA (12400)