Stelvio Kontek 473 Series Straight Through Hole Pin Header, 80 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£24.62

(exc. VAT)

£29.54

(inc. VAT)

RS Stock No.:
423-2885
Mfr. Part No.:
613080264123
Brand:
Stelvio Kontek
Find similar products by selecting one or more attributes.
Select all

Brand

Stelvio Kontek

Series

473

Pitch

2.54mm

Number of Contacts

80

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Phosphor Bronze

Current Rating

4.0A

Tail Pin Length

3.0mm

Mating Pin Length

5.8mm

Voltage Rating

1.0 kV

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy