Stelvio Kontek 472 Series Right Angle Through Hole Pin Header, 40 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 423-2863
- Mfr. Part No.:
- 613040160923
- Brand:
- Stelvio Kontek
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£33.51
(exc. VAT)
£40.21
(inc. VAT)
- RS Stock No.:
- 423-2863
- Mfr. Part No.:
- 613040160923
- Brand:
- Stelvio Kontek
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stelvio Kontek | |
| Series | 472 | |
| Pitch | 2.54mm | |
| Number of Contacts | 40 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 4.0A | |
| Tail Pin Length | 3.0mm | |
| Mating Pin Length | 5.8mm | |
| Voltage Rating | 1.0 kV | |
| Select all | ||
|---|---|---|
Brand Stelvio Kontek | ||
Series 472 | ||
Pitch 2.54mm | ||
Number of Contacts 40 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Current Rating 4.0A | ||
Tail Pin Length 3.0mm | ||
Mating Pin Length 5.8mm | ||
Voltage Rating 1.0 kV | ||
- COO (Country of Origin):
- TW

