Phoenix Contact IC 2.5/ 4-G-5.08 Series Right Angle Through Hole PCB Header, 4 Contact(s), 5.08mm Pitch, 1 Row(s)

Unavailable
RS will no longer stock this product.
RS Stock No.:
292-9206
Mfr. Part No.:
1786420
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

IC 2.5/ 4-G-5.08

Pitch

5.08mm

Number of Contacts

4

Number of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Current Rating

12A

Voltage Rating

320 V

Non Compliant

COO (Country of Origin):
DE