Phoenix Contact 8/80-MV-SH 7, 15, FP 0 Series PCB Connector Kit

Subtotal (1 pack of 300 units)*

£4,148.40

(exc. VAT)

£4,978.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
300 +£13.828£4,148.40

*price indicative

RS Stock No.:
269-8004
Mfr. Part No.:
1154011
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

8/80-MV-SH 7, 15, FP 0

Product Type

PCB Connector Kit

Standards/Approvals

cULus

COO (Country of Origin):
CN
The Phoenix Contact shielded SMD male connector is reliable mechanical and electrical connections, thanks to the double-sided ScaleX contact system. Robustness ScaleX technology for high tolerance compensation and protection of contacts. Flexible device design various numbers of positions, designs, and stack heights with high wipe lengths.

80 Number of positions

Gold plated contacts ensure transfer quality remains stable over the long term

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy