Phoenix Contact 0° PCB Terminal Block, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 265-7347
- Mfr. Part No.:
- 1731828
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£34.50
(exc. VAT)
£41.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.69 | £34.50 |
*price indicative
- RS Stock No.:
- 265-7347
- Mfr. Part No.:
- 1731828
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 13.5A | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | 0° | |
| Standards/Approvals | EAC Approval ID: B.01687, cULus Recognised Approval ID: E60425-19770427 | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 13.5A | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation 0° | ||
Standards/Approvals EAC Approval ID: B.01687, cULus Recognised Approval ID: E60425-19770427 | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Terminal Block has one row and 2 positions with green color.
Tin plated surface
Copper alloy contact material
Related links
- Phoenix Contact MKKDS 3/2-5.08-EX Series 0° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact 0° PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact 0-IL-EXPROFINET 3 4-Contact PCB, 1 Row
- Phoenix Contact 0 PTDA 2 Series 45° Wave Soldering Mount PCB Terminal Block 2.5 mm Pitch, 2 Row
- Phoenix Contact 0-F 4-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact PTSPL 6 Series PCB Terminal Block 0 mm Pitch 1704836
- Phoenix Contact PTSPL 6 Series PCB Terminal Block 0 mm Pitch 1705085
- Phoenix Contact 0° Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
