Samtec ADF6 Series Surface Mount PCB Header, 120 Contact(s), 0.635mm Pitch, 4 Row(s), Shrouded
- RS Stock No.:
- 250-2789
- Mfr. Part No.:
- ADF6-30-03.5-L-4-2-A-TR-1
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 250-2789
- Mfr. Part No.:
- ADF6-30-03.5-L-4-2-A-TR-1
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | ADF6 | |
| Pitch | 0.635mm | |
| Number of Contacts | 120 | |
| Number of Rows | 4 | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series ADF6 | ||
Pitch 0.635mm | ||
Number of Contacts 120 | ||
Number of Rows 4 | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
RoHS Status: Not Applicable
The samtec Accelerate HD High-Density 4-Row Socket has (0.635 mm) .025" Pitch. It has Open-pin-field for grounding and routing flexibility.
It has Slim 5 mm width body design
Edge Rate contact system optimized for signal integrity performance
Edge Rate contact system optimized for signal integrity performance
