- RS Stock No.:
- 240-7892
- Mfr. Part No.:
- 713-1424
- Brand:
- Wago
Available to back order for despatch 28/05/2024
Added
Price Each (In a Pack of 50)
£1.741
(exc. VAT)
£2.089
(inc. VAT)
Units | Per unit | Per Pack* |
50 + | £1.741 | £87.05 |
*price indicative |
- RS Stock No.:
- 240-7892
- Mfr. Part No.:
- 713-1424
- Brand:
- Wago
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Wago 8 pole angled THT male header is 100% protected against mis mating. Header housing is moulded of THT-compatible insulation material for lead-free reflow soldering. Separated pin slots prevent damage and make the headers touch-proof when unplugged
Coding option available
Tin-plated contacts
0.8 x 0.8 mm solder pin dimensions
Tin-plated contacts
0.8 x 0.8 mm solder pin dimensions
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 8 |
Pitch | 3.5mm |
Series | 713 |
Number of Rows | 2 |