Phoenix Contact SPT Series Straight PCB Terminal Block, 3 Contact(s), 5 mm Pitch, 3 Row
- RS Stock No.:
- 240-3069
- Distrelec Article No.:
- 304-40-801
- Mfr. Part No.:
- 1161105
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-3069
- Distrelec Article No.:
- 304-40-801
- Mfr. Part No.:
- 1161105
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | SPT | |
| Current | 16A | |
| Pitch | 5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 3 | |
| Number of Rows | 3 | |
| Orientation | Straight | |
| Standards/Approvals | IEC | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series SPT | ||
Current 16A | ||
Pitch 5mm | ||
Housing Material Polyamide | ||
Number of Contacts 3 | ||
Number of Rows 3 | ||
Orientation Straight | ||
Standards/Approvals IEC | ||
Voltage 320V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact has PCB Terminal Block with time saving push-in connection, tools not required. This Terminal Block has 3 number of positions and its pitch size is 5 mm. The material used for the contact is the Cu alloy and it has wave soldering mount
Defined contact force ensures that contact remains stable over the long term
Clamping space opened by means of fixed screwdriver enables convenient conductor connection
Operation and conductor connection from one direction enable integration into front of
Related links
- Phoenix Contact SPT Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPT 2.5/3-V-5.0-EX Series Right Angle PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPT 2.5/8-H-5.0-EX Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact SPT 2.5/3-V-5.0 Series Straight Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPT 16/3-H-10.0-ZB Series Straight PCB Terminal Block 10 mm Pitch, 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
