Amphenol Communications Solutions B406 Series Vertical Surface Mount PCB Header, 90 Contact(s), 0.8mm Pitch, 2 Row(s),

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
226-9590
Mfr. Part No.:
B4061B7L111290E100
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

B406

Pitch

0.8mm

Number of Contacts

90

Number of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

COO (Country of Origin):
CN
The Amphenol ICC B406/B407/B410 series are 0.80mm pitch floating board-to-board connectors which support stack height up to 23mm and positions from 30 to 120. Its unique connector design has a floating range of ±0.50mm in the X, Y and Z directions which makes it resistant to vibration. It also supports speed performance up to 2.5Gb/s to meet high transmission requirements.

Floating range of ±0.50mm in the X, Y and Z directions
Double contact points
Up to 2.5Gb/s data rates
High-temperature thermoplastic housing