Amphenol Communications Solutions B406 Series Vertical Surface Mount PCB Header, 80 Contact(s), 0.8mm Pitch, 2 Row(s),

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
226-9588
Mfr. Part No.:
B4061B7L111280E100
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

B406

Pitch

0.8mm

Number of Contacts

80

Number of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

COO (Country of Origin):
CN
The Amphenol ICC B406/B407/B410 series are 0.80mm pitch floating board-to-board connectors which support stack height up to 23mm and positions from 30 to 120. Its unique connector design has a floating range of ±0.50mm in the X, Y and Z directions which makes it resistant to vibration. It also supports speed performance up to 2.5Gb/s to meet high transmission requirements.

Floating range of ±0.50mm in the X, Y and Z directions
Double contact points
Up to 2.5Gb/s data rates
High-temperature thermoplastic housing

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy