Amphenol Communications Solutions B406 Series Vertical Surface Mount PCB Header, 60 Contact(s), 0.8mm Pitch, 2 Row(s),
- RS Stock No.:
- 226-9585
- Mfr. Part No.:
- B4061B7L111260E100
- Brand:
- Amphenol Communications Solutions
Stock information currently inaccessible
- RS Stock No.:
- 226-9585
- Mfr. Part No.:
- B4061B7L111260E100
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | B406 | |
| Pitch | 0.8mm | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Body Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series B406 | ||
Pitch 0.8mm | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Body Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- CN
The Amphenol ICC B406/B407/B410 series are 0.80mm pitch floating board-to-board connectors which support stack height up to 23mm and positions from 30 to 120. Its unique connector design has a floating range of ±0.50mm in the X, Y and Z directions which makes it resistant to vibration. It also supports speed performance up to 2.5Gb/s to meet high transmission requirements.
Floating range of ±0.50mm in the X, Y and Z directions
Double contact points
Up to 2.5Gb/s data rates
High-temperature thermoplastic housing
Double contact points
Up to 2.5Gb/s data rates
High-temperature thermoplastic housing
