Samtec UMPT Series Straight PCB Header, 4 Contact(s), 2.0mm Pitch, 1 Row(s)
- RS Stock No.:
- 225-6278
- Mfr. Part No.:
- UMPT-04-06.5-G-VT-SM-WT
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 225-6278
- Mfr. Part No.:
- UMPT-04-06.5-G-VT-SM-WT
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | UMPT | |
| Pitch | 2.0mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series UMPT | ||
Pitch 2.0mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
The Samtec mPOWER® series of connectors features four contacts, and is compatible with a number of Samtec's high-speed data products, including Q Strip®, SEARAY™ and Edge Rate® to create a flexible two-piece power and signal solutions.
Design flexibility as a two-piece system for power-signal applications
