Phoenix Contact GMSTBVA 2.5/ 3-G-7.62 Series Pluggable Terminal Block, 3-Contact, 7.62 mm Pitch, 1 Row, 1766783

Bulk discount available

Subtotal (1 pack of 5 units)*

£5.83

(exc. VAT)

£6.995

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 155 unit(s) ready to ship
  • Plus 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 70£1.166£5.83
75 - 245£1.07£5.35
250 - 495£0.974£4.87
500 - 995£0.898£4.49
1000 +£0.826£4.13

*price indicative

RS Stock No.:
220-5005
Distrelec Article No.:
304-39-734
Mfr. Part No.:
1766783
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

3

Pitch

7.62mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Connector Gender

Female

Orientation

Straight

Wire Connection Method

Solder

Colour

Green

Voltage

630 V

Length

8.6mm

Series

GMSTBVA 2.5/ 3-G-7.62

Width

15.24 mm

Depth

15.9mm

Standards/Approvals

EU REACH SVHC, CHINA RoHS, EU RoHS, CSA, cULus

COO (Country of Origin):
DE

Phoenix Contact PCB Header, 12A Current Rating, 7.62mm Pitch - GMSTBVA 2,5/ 3-G-7,62 - 1766783


When things get down to the wire in your industrial tasks, choose this PCB header from Phoenix Contact to make circuit connections. The wire-to-board connector accommodates up to three links, so it's a versatile piece of kit. Thanks to its compact dimensions of 8.6 (L) x 22.86 (W) x 15.9mm (H), it's a sure fit for crowded PCBs.

The PA housing is resistant to wear and impact, so it stands up to use in harsh environments. It also provides effective insulation to keep you and your equipment safe and sound from electrical hazards. Solder termination ensures your wiring stays securely in place, helping to minimise the risk of disconnection and downtime.

To make sure signals are crystal clear, the tin-plated copper-alloy contacts are highly conductive. They're also resistant to corrosion, so won't degrade in damp settings. Use this product for consumer electronics, medical equipment and industrial control systems.

• Voltage rating of 630V for use in medium-duty applications

• IEC 60512-5-1:2002-02 approval shows it can carry its rated current with a minimal rise in temperature

• IEC 60512-3-1:2002-02 certification for effective insulation resistance

Related links