Phoenix Contact MC 1.5/ 4-G-3.81 Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, 1803293
- RS Stock No.:
- 220-4759
- Distrelec Article No.:
- 304-32-313
- Mfr. Part No.:
- 1803293
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.19
(exc. VAT)
£6.23
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 100 unit(s) shipping from 16 March 2026
- Plus 85 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | £1.038 | £5.19 |
| 75 - 245 | £0.952 | £4.76 |
| 250 - 495 | £0.864 | £4.32 |
| 500 - 995 | £0.798 | £3.99 |
| 1000 + | £0.74 | £3.70 |
*price indicative
- RS Stock No.:
- 220-4759
- Distrelec Article No.:
- 304-32-313
- Mfr. Part No.:
- 1803293
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 300 V | |
| Standards/Approvals | cULus, CSA, CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Width | 16.63 mm | |
| Series | MC 1.5/ 4-G-3.81 | |
| Depth | 10.65mm | |
| Length | 9.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polybutylene Terephthalate | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 300 V | ||
Standards/Approvals cULus, CSA, CHINA RoHS, EU REACH SVHC, EU RoHS | ||
Width 16.63 mm | ||
Series MC 1.5/ 4-G-3.81 | ||
Depth 10.65mm | ||
Length 9.2mm | ||
- COO (Country of Origin):
- DE

Phoenix Contact MC 1.5/ 4-G-3.81 Series Pluggable Terminal Block, 3.81mm Pitch, Solder Termination Method - 1803293
The pluggable terminal block provides a solution for electrical connections, ensuring efficient performance across various automation and electrical applications. Its right-angle orientation allows for improved design flexibility. With a current rating of 8A and a voltage rating of up to 300V, this product is essential for safe electrical interfacing.
Features & Benefits
• Comprises four contact terminal configurations for extensive connectivity
• Right-angle design enhances space efficiency in compact setups
• 3.81mm pitch connector simplifies alignment during assembly
• Solder termination block ensures lasting connections
• Capable of handling currents up to 8A for versatile applications
• Materials used are compliant with strict environmental standards
Applications
• Utilised with wave soldering processes in PCB production
• Suitable for right-angle connector integration in automation systems
• Ideal for electrical enclosures requiring compact connectors
• Commonly used in electronic devices needing secure connections
What is the maximum current this component can support?
It supports a maximum current of 8A.
How should I install this component on a circuit board?
Follow through-hole mounting procedures for optimal performance.
Is it suitable for use in high-voltage applications?
Yes, it is rated for use with voltages up to 300V.
Can it be used in environments with varying temperatures?
Yes, it operates effectively within a temperature range of -40 to 100°C.
What type of PCB can be used with this terminal block?
It is compatible with standard PCBs designed for wave soldering.
Approvals
UL (E60425); CSA (LR13631)
Related links
- Phoenix Contact MC 1.5/ 4-G-3.81 P20 THRR32 Right Angle Header,
- Phoenix Contact MC 1.5/ 4-G-3.81 P20 THR Right Angle Header, Through
- Phoenix Contact MC 1.5/20-G-3.81 Right Angle Header
- Phoenix Contact MC 1.5/ 6-G-3.81 Right Angle Header
- Phoenix Contact MC 1.5/ 2-G-3.81 Right Angle Header
- Phoenix Contact MC 1.5/18-G-3.81 Right Angle Header
- Phoenix Contact MC 1.5/ 5-G-3.81 Right Angle Header
- Phoenix Contact MC 1.5/ 9-G-3.81 Right Angle Header


