Molex Micro-One Series Vertical Surface Mount PCB Header, 4 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
209-8272
Mfr. Part No.:
205971-0043
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Micro-One

Pitch

2.0mm

Number of Contacts

4

Number of Rows

1

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

COO (Country of Origin):
MY
The Molex Vertical header or wire to board connector with integrated independent secondary locking confirm proper terminal insertion and prevents accidental back outs to execute a secure electrical contact and improved pairing retention in high vibration applications.

6AWG wire size or circuits
Single rows

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy