Samtec QTH Series Right Angle Surface Mount PCB Header, 80 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
208-9094
Mfr. Part No.:
QTH-040-01-F-D-DP-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

QTH

Pitch

0.5mm

Number of Contacts

80

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

The Samtec 80 position connector differential pair array with surface mount gold.

Connector Type Differential Pair Array, Male
Number of Positions 80
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount