Amphenol Communications Solutions EconoStik Series Vertical Surface Mount Pin Header, 6 Contact(s), 2.54mm Pitch, 2
- RS Stock No.:
- 205-6376
- Mfr. Part No.:
- 10129383-906002ALF
- Brand:
- Amphenol FCI
Stock information currently inaccessible
- RS Stock No.:
- 205-6376
- Mfr. Part No.:
- 10129383-906002ALF
- Brand:
- Amphenol FCI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol FCI | |
| Series | EconoStik | |
| Pitch | 2.54mm | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Body Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Amphenol FCI | ||
Series EconoStik | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Body Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mounting Type Surface Mount | ||
The Amphenol EconoStik PCB header has high temperature resin and 1μin gold plating in contact and tail. It can be used in various board-to-board applications such as industrial control, test equipment, metering, POS machines, set-top box, surveillance equipment and vending machines.
0.64mm square headers
High-temperature thermoplastic
1μin gold contact plating and tested to 50 mating cycles
Customized mating and tail lengths
Custom polarization available
RoHS compliant and lead-free
High-temperature thermoplastic
1μin gold contact plating and tested to 50 mating cycles
Customized mating and tail lengths
Custom polarization available
RoHS compliant and lead-free
